


TLV271SN1T1G | |
|---|---|
DigiKey Part Number | TLV271SN1T1GOSTR-ND - Tape & Reel (TR) TLV271SN1T1GOSCT-ND - Cut Tape (CT) TLV271SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV271SN1T1G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 490µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 3 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 25 | 13,48080 Kč | 337,02 Kč |
| 100 | 11,86890 Kč | 1 186,89 Kč |
| 250 | 11,10012 Kč | 2 775,03 Kč |
| 500 | 10,63714 Kč | 5 318,57 Kč |
| 1 000 | 10,32889 Kč | 10 328,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,49975 Kč | 28 499,25 Kč |
| 6 000 | 9,27597 Kč | 55 655,82 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |











