Direct
Similar
Similar

TC7662BEOA | |
|---|---|
DigiKey Part Number | TC7662BEOA-ND |
Manufacturer | |
Manufacturer Product Number | TC7662BEOA |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7662BEOA Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 10kHz ~ 35kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7662BEOA713 | Microchip Technology | 4 316 | TC7662BEOA713CT-ND | 62,78000 Kč | Direct |
| LMC7660IM/NOPB | Texas Instruments | 2 260 | LMC7660IM/NOPB-ND | 54,59000 Kč | Similar |
| LMC7660IMX/NOPB | Texas Instruments | 8 357 | LMC7660IMX/NOPBCT-ND | 41,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 25 | 52,28520 Kč | 1 307,13 Kč |
| 100 | 47,45550 Kč | 4 745,55 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |











