
LMC7660IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC7660IMX/NOPBTR-ND - Tape & Reel (TR) LMC7660IMX/NOPBCT-ND - Cut Tape (CT) LMC7660IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7660IMX/NOPB |
Description | IC REG CHARGE PUMP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMC7660IMX/NOPB Models |
Category | Voltage - Input (Min) 1.5V |
Mfr | Voltage - Input (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Min/Fixed) |
Part Status Active | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7660HCOA | Microchip Technology | 45 | TC7660HCOA-ND | 13,14000 Kč | Similar |
| TC7660HEOA713 | Microchip Technology | 9 854 | TC7660HEOA713CT-ND | 12,32000 Kč | Similar |
| TC7662BCOA713 | Microchip Technology | 10 149 | TC7662BCOA713CT-ND | 23,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 25 | 28,04480 Kč | 701,12 Kč |
| 100 | 25,01490 Kč | 2 501,49 Kč |
| 250 | 23,57068 Kč | 5 892,67 Kč |
| 500 | 22,71396 Kč | 11 356,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,22797 Kč | 53 069,92 Kč |
| 5 000 | 20,77223 Kč | 103 861,15 Kč |
| 7 500 | 20,54405 Kč | 154 080,38 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |










