
TC7662BCOA713 | |
|---|---|
DigiKey Part Number | TC7662BCOA713TR-ND - Tape & Reel (TR) TC7662BCOA713CT-ND - Cut Tape (CT) TC7662BCOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7662BCOA713 |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7662BCOA713 Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 10kHz ~ 35kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 25 | 44,72560 Kč | 1 118,14 Kč |
| 100 | 40,52610 Kč | 4 052,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 40,52614 Kč | 133 736,26 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

