
TC7660HEOA713 | |
|---|---|
DigiKey Part Number | TC7660HEOA713TR-ND - Tape & Reel (TR) TC7660HEOA713CT-ND - Cut Tape (CT) TC7660HEOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7660HEOA713 |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7660HEOA713 Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 60kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 100 | 21,41800 Kč | 2 141,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 21,41796 Kč | 70 679,27 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


