


TL431AILPRPG | |
|---|---|
DigiKey Part Number | TL431AILPRPGOSCT-ND - Cut Tape (CT) TL431AILPRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431AILPRPG |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPRPG Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431BIZX | onsemi | 47 503 | LM431BIZXCT-ND | 3,99000 Kč | Direct |
| TL431AILPRAG | onsemi | 1 009 | TL431AILPRAGOSCT-ND | 9,03000 Kč | MFR Recommended |
| LM431BCZX | onsemi | 1 148 255 | LM431BCZXCT-ND | 2,30978 Kč | Similar |
| LM431BCZXA | onsemi | 81 | LM431BCZXAFSCT-ND | 4,20000 Kč | Similar |
| TL431AILPM | Texas Instruments | 1 562 | 296-39234-1-ND | 5,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,63600 Kč | 140,90 Kč |
| 100 | 4,88620 Kč | 488,62 Kč |
| 250 | 4,52548 Kč | 1 131,37 Kč |
| 500 | 4,30836 Kč | 2 154,18 Kč |
| 1 000 | 4,12989 Kč | 4 129,89 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

