
TIP121G | |
|---|---|
DigiKey Part Number | TIP121GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP121G |
Description | TRANS NPN DARL 80V 5A TO-220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 5 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP121G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 20mA, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 3V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 50 | 15,43380 Kč | 771,69 Kč |
| 100 | 13,75200 Kč | 1 375,20 Kč |
| 500 | 10,79866 Kč | 5 399,33 Kč |
| 1 000 | 9,84803 Kč | 9 848,03 Kč |
| 2 000 | 9,04856 Kč | 18 097,12 Kč |
| 5 000 | 8,18344 Kč | 40 917,20 Kč |
| 10 000 | 7,77008 Kč | 77 700,80 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |








