
SM15T39AY | |
|---|---|
DigiKey Part Number | 497-10904-2-ND - Tape & Reel (TR) 497-10904-1-ND - Cut Tape (CT) 497-10904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39AY |
Description | TVS DIODE 33.3VWM 69.7VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T39AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 143A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 17,28200 Kč | 172,82 Kč |
| 100 | 12,73530 Kč | 1 273,53 Kč |
| 500 | 10,27240 Kč | 5 136,20 Kč |
| 1 000 | 9,91455 Kč | 9 914,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,63050 Kč | 21 576,25 Kč |
| 5 000 | 8,32426 Kč | 41 621,30 Kč |
| 7 500 | 8,01435 Kč | 60 107,62 Kč |
| 12 500 | 7,92532 Kč | 99 066,50 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |










