Similar



SZNUP1128HT1G | |
|---|---|
DigiKey Part Number | 488-SZNUP1128HT1GTR-ND - Tape & Reel (TR) 488-SZNUP1128HT1GCT-ND - Cut Tape (CT) 488-SZNUP1128HT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP1128HT1G |
Description | TVS DIODE 26.5VWM 55VC SOD323 |
Customer Reference | |
Detailed Description | 55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 27.5V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 165W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,82910 Kč | 282,91 Kč |
| 500 | 2,09826 Kč | 1 049,13 Kč |
| 1 000 | 1,86124 Kč | 1 861,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55945 Kč | 4 678,35 Kč |
| 6 000 | 1,40716 Kč | 8 442,96 Kč |
| 9 000 | 1,32949 Kč | 11 965,41 Kč |
| 15 000 | 1,24220 Kč | 18 633,00 Kč |
| 21 000 | 1,19047 Kč | 24 999,87 Kč |
| 30 000 | 1,14019 Kč | 34 205,70 Kč |
| 75 000 | 1,02981 Kč | 77 235,75 Kč |
| 150 000 | 0,96830 Kč | 145 245,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |











