


ESD27VD3BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD27VD3BHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD27VD3BHE3-TP |
Description | TVS DIODE 27VWM 65VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49492 Kč | 4 484,76 Kč |
| 6 000 | 1,34800 Kč | 8 088,00 Kč |
| 9 000 | 1,27311 Kč | 11 457,99 Kč |
| 15 000 | 1,18886 Kč | 17 832,90 Kč |
| 21 000 | 1,13896 Kč | 23 918,16 Kč |
| 30 000 | 1,09044 Kč | 32 713,20 Kč |
| 75 000 | 0,98394 Kč | 73 795,50 Kč |
| 150 000 | 0,91866 Kč | 137 799,00 Kč |
| Unit Price without VAT: | 1,49492 Kč |
|---|---|
| Unit Price with VAT: | 1,80885 Kč |


