
SZMMSZ8V2T1G | |
|---|---|
DigiKey Part Number | SZMMSZ8V2T1GOSTR-ND - Tape & Reel (TR) SZMMSZ8V2T1GOSCT-ND - Cut Tape (CT) SZMMSZ8V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ8V2T1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ8V2T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4694T1G | onsemi | 262 | MMSZ4694T1GOSCT-ND | 3,55000 Kč | Direct |
| MMSZ5237BT1G | onsemi | 14 853 | MMSZ5237BT1GOSCT-ND | 3,55000 Kč | Direct |
| MMSZ5237ET1G | onsemi | 2 754 | MMSZ5237ET1GOSCT-ND | 6,67000 Kč | Direct |
| SZMMSZ4694T1G | onsemi | 5 296 | SZMMSZ4694T1GOSCT-ND | 7,09000 Kč | Direct |
| MMSZ8V2ET1G | onsemi | 4 820 | MMSZ8V2ET1GOSCT-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57834 Kč | 789,17 Kč |
| 1 000 | 1,39273 Kč | 1 392,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07058 Kč | 3 211,74 Kč |
| 6 000 | 0,96001 Kč | 5 760,06 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

