SZMMBZ15VDLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7 937
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 40 967
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36
Unit Price: 6,09000 Kč
Datasheet
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3

SZMMBZ15VDLT1G

DigiKey Part Number
488-SZMMBZ15VDLT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ15VDLT1GCT-ND - Cut Tape (CT)
488-SZMMBZ15VDLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ15VDLT1G
Description
TVS DIODE 12.8VWM 21.2VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ15VDLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
1002,13130 Kč213,13 Kč
5001,56310 Kč781,55 Kč
1 0001,37915 Kč1 379,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05963 Kč3 178,89 Kč
6 0000,94992 Kč5 699,52 Kč
9 0000,89393 Kč8 045,37 Kč
15 0000,83096 Kč12 464,40 Kč
21 0000,79364 Kč16 666,44 Kč
30 0000,75736 Kč22 720,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč