21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MMBZ15VDLT1G

DigiKey Part Number
MMBZ15VDLT1GOSTR-ND - Tape & Reel (TR)
MMBZ15VDLT1GOSCT-ND - Cut Tape (CT)
MMBZ15VDLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VDLT1G
Description
TVS DIODE 12.8VWM 21.2VC SOT233
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ15VDLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,23400 Kč32,34 Kč
1001,61680 Kč161,68 Kč
5001,31700 Kč658,50 Kč
1 0001,07006 Kč1 070,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81892 Kč2 456,76 Kč
6 0000,80254 Kč4 815,24 Kč
9 0000,60488 Kč5 443,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč