Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SZMM3Z6V8T1G | |
|---|---|
DigiKey Part Number | SZMM3Z6V8T1GOSTR-ND - Tape & Reel (TR) SZMM3Z6V8T1GOSCT-ND - Cut Tape (CT) SZMM3Z6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z6V8T1G |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z6V8T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z6V8T1G | onsemi | 20 | MM3Z6V8T1GOSCT-ND | 3,34000 Kč | Parametric Equivalent |
| BZT52C6V8S-7-F | Diodes Incorporated | 18 104 | BZT52C6V8S-FDICT-ND | 5,21000 Kč | Direct |
| CMDZ5235B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5235BBKPBFREE-ND | 0,00000 Kč | Similar |
| CMDZ5235B TR PBFREE | Central Semiconductor Corp | 795 | 1514-CMDZ5235BTRPBFREECT-ND | 17,73000 Kč | Similar |
| CMDZ6V8 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ6V8TRPBFREETR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 100 | 2,27740 Kč | 227,74 Kč |
| 500 | 1,67512 Kč | 837,56 Kč |
| 1 000 | 1,47949 Kč | 1 479,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13892 Kč | 3 416,76 Kč |
| 6 000 | 1,02237 Kč | 6 134,22 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |






