SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C33LT3G

DigiKey Part Number
SZBZX84C33LT3GOSTR-ND - Tape & Reel (TR)
SZBZX84C33LT3GOSCT-ND - Cut Tape (CT)
SZBZX84C33LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C33LT3G
Description
DIODE ZENER 33V 250MW SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C33LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,49500 Kč14,95 Kč
1000,69470 Kč69,47 Kč
5000,63150 Kč315,75 Kč
1 0000,52625 Kč526,25 Kč
2 0000,51573 Kč1 031,46 Kč
5 0000,50520 Kč2 526,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37890 Kč3 789,00 Kč
20 0000,34684 Kč6 936,80 Kč
30 0000,32285 Kč9 685,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč