
BZX84-A33-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A33-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-A33-QR |
Description | DIODE ZENER 33V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20912 Kč | 9 627,36 Kč |
| 6 000 | 2,93293 Kč | 17 597,58 Kč |
| 9 000 | 2,79217 Kč | 25 129,53 Kč |
| 15 000 | 2,63399 Kč | 39 509,85 Kč |
| 21 000 | 2,54031 Kč | 53 346,51 Kč |
| 30 000 | 2,44927 Kč | 73 478,10 Kč |
| 75 000 | 2,37277 Kč | 177 957,75 Kč |
| Unit Price without VAT: | 3,20912 Kč |
|---|---|
| Unit Price with VAT: | 3,88304 Kč |

