Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SZBZX84C12LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C12LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C12LT3GOSCT-ND - Cut Tape (CT) SZBZX84C12LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C12LT3G |
Description | DIODE ZENER 12V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C12LT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5242ELT1G | onsemi | 7 214 | 488-MMBZ5242ELT1GCT-ND | 6,05000 Kč | Direct |
| BZX84B12LT1G | onsemi | 26 730 | BZX84B12LT1GOSCT-ND | 4,41000 Kč | Parametric Equivalent |
| BZX84C12LT1G | onsemi | 27 641 | BZX84C12LT1GOSCT-ND | 3,36000 Kč | Parametric Equivalent |
| SZBZX84B12LT1G | onsemi | 2 735 | 488-SZBZX84B12LT1GCT-ND | 4,83000 Kč | Parametric Equivalent |
| SZBZX84C12ET3G | onsemi | 8 979 | 488-SZBZX84C12ET3GCT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| 2 000 | 0,75320 Kč | 1 506,40 Kč |
| 5 000 | 0,64279 Kč | 3 213,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53180 Kč | 5 318,00 Kč |
| 20 000 | 0,47840 Kč | 9 568,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






