Zener Diode 12 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84B12LT1G

DigiKey Part Number
488-SZBZX84B12LT1GTR-ND - Tape & Reel (TR)
488-SZBZX84B12LT1GCT-ND - Cut Tape (CT)
488-SZBZX84B12LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84B12LT1G
Description
DIODE ZENER 12V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84B12LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C12 TR PBFREECentral Semiconductor Corp11 0041514-BZX84C12TRPBFREECT-ND14,07000 KčSimilar
CMPZ5242B TR PBFREECentral Semiconductor Corp12 0041514-CMPZ5242BTRPBFREECT-ND8,82000 KčSimilar
DDZX12C-7Diodes Incorporated62 932DDZX12CDICT-ND5,04000 KčSimilar
DDZX12CQ-7Diodes Incorporated031-DDZX12CQ-7TR-ND1,00650 KčSimilar
MMBZ5242B-7-FDiodes Incorporated13 882MMBZ5242B-FDICT-ND3,78000 KčSimilar
In-Stock: 2 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,94000 Kč29,40 Kč
1001,82680 Kč182,68 Kč
5001,33422 Kč667,11 Kč
1 0001,17463 Kč1 174,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89906 Kč2 697,18 Kč
6 0000,80377 Kč4 822,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč