
DDZX12CQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZX12CQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX12CQ-7 |
Description | DIODE ZENER 12.05V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 300 mW ±2.53% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2.53% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 12 Ohms | Supplier Device Package SOT-23-3 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00650 Kč | 3 019,50 Kč |
| 6 000 | 0,90193 Kč | 5 411,58 Kč |
| 9 000 | 0,84860 Kč | 7 637,40 Kč |
| 15 000 | 0,78860 Kč | 11 829,00 Kč |
| 21 000 | 0,75305 Kč | 15 814,05 Kč |
| 30 000 | 0,71848 Kč | 21 554,40 Kč |
| 75 000 | 0,64256 Kč | 48 192,00 Kč |
| 150 000 | 0,59565 Kč | 89 347,50 Kč |
| 300 000 | 0,57745 Kč | 173 235,00 Kč |
| Unit Price without VAT: | 1,00650 Kč |
|---|---|
| Unit Price with VAT: | 1,21787 Kč |

