Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5242B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5242BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5242B BK PBFREE |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12 004 | 1514-CMPZ5242BTRPBFREECT-ND | 129,13000 Kč | Parametric Equivalent |
| BZX84-A12,215 | Nexperia USA Inc. | 17 655 | 1727-5595-1-ND | 212,14000 Kč | Similar |
| BZX84-B12,215 | Nexperia USA Inc. | 16 345 | 1727-5003-1-ND | 46,12000 Kč | Similar |
| BZX84-C12,215 | Nexperia USA Inc. | 0 | 1727-2936-1-ND | 39,97000 Kč | Similar |
| BZX84-C12,235 | Nexperia USA Inc. | 0 | 1727-2126-1-ND | 39,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,42209 Kč | 19 909,26 Kč |
| Unit Price without VAT: | 1,42209 Kč |
|---|---|
| Unit Price with VAT: | 1,72073 Kč |






