Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84C11LT3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C11LT3GTR-ND - Tape & Reel (TR) 488-SZBZX84C11LT3GCT-ND - Cut Tape (CT) 488-SZBZX84C11LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C11LT3G |
Description | DIODE ZENER 11V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C11LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| 2 000 | 0,75320 Kč | 1 506,40 Kč |
| 5 000 | 0,64279 Kč | 3 213,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53180 Kč | 5 318,00 Kč |
| 20 000 | 0,47840 Kč | 9 568,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










