Similar

MMBZ5241BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5241BS-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5241BS-7-F |
Description | DIODE ZENER ARRAY 11V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 11 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 11 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54139 Kč | 4 624,17 Kč |
| 6 000 | 1,39136 Kč | 8 348,16 Kč |
| 9 000 | 1,31489 Kč | 11 834,01 Kč |
| 15 000 | 1,22889 Kč | 18 433,35 Kč |
| 21 000 | 1,17794 Kč | 24 736,74 Kč |
| 30 000 | 1,12841 Kč | 33 852,30 Kč |
| 75 000 | 1,01970 Kč | 76 477,50 Kč |
| 150 000 | 0,99216 Kč | 148 824,00 Kč |
| Unit Price without VAT: | 1,54139 Kč |
|---|---|
| Unit Price with VAT: | 1,86508 Kč |


