
SZBZX84C11ET1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C11ET1GTR-ND - Tape & Reel (TR) 488-SZBZX84C11ET1GCT-ND - Cut Tape (CT) 488-SZBZX84C11ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C11ET1G |
Description | DIODE ZENER 11V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C11ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,16412 Kč | 582,06 Kč |
| 1 000 | 1,02407 Kč | 1 024,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84524 Kč | 2 535,72 Kč |
| 6 000 | 0,75491 Kč | 4 529,46 Kč |
| 9 000 | 0,70878 Kč | 6 379,02 Kč |
| 15 000 | 0,65689 Kč | 9 853,35 Kč |
| 21 000 | 0,62614 Kč | 13 148,94 Kč |
| 30 000 | 0,59623 Kč | 17 886,90 Kč |
| 75 000 | 0,53054 Kč | 39 790,50 Kč |
| 150 000 | 0,48994 Kč | 73 491,00 Kč |
| 300 000 | 0,45580 Kč | 136 740,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




