Image for SVC251SPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC251SPA

DigiKey Part Number
2156-SVC251SPA-ND
Manufacturer
Manufacturer Product Number
SVC251SPA
Description
DIODE VARACTOR 12V SINGLE 2-SPA
Customer Reference
Detailed Description
Varactors Single 12 V Through Hole 2-SPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Capacitance @ Vr, F
38pF @ 1.6V, 1MHz
Capacitance Ratio
1.7
Capacitance Ratio Condition
C1.6/C5
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
100°C (TJ)
Mounting Type
Through Hole
Package / Case
2-SIP
Supplier Device Package
2-SPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:27700
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0193,14970 Kč6 359,24 Kč
Unit Price without VAT:3,14970 Kč
Unit Price with VAT:3,81114 Kč