
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 210pF @ 2V, 1MHz | |
Capacitance Ratio | 10.0 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 2V, 1MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AA, DO-7, Axial | |
Supplier Device Package | DO-204AA |
| Bulk: | 2106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 107,08983 Kč | 6 318,30 Kč |
| Unit Price without VAT: | 107,08983 Kč |
|---|---|
| Unit Price with VAT: | 129,57869 Kč |









