
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 38pF @ 1.6V, 1MHz | |
Capacitance Ratio | 1.7 | |
Capacitance Ratio Condition | C1.6/C5 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Supplier Device Package | 2-SPA |
| Bulk: | 233571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 019 | 3,14970 Kč | 6 359,24 Kč |
| Unit Price without VAT: | 3,14970 Kč |
|---|---|
| Unit Price with VAT: | 3,81114 Kč |




