
KVX2301-23-0 | |
|---|---|
DigiKey Part Number | 150-KVX2301-23-0-ND |
Manufacturer | |
Manufacturer Product Number | KVX2301-23-0 |
Description | DIODE VARACTOR 22V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Q @ Vr, F 80 @ 4V, 50MHz |
Manufacturer Microchip Technology | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance @ Vr, F 120pF @ 4V, 1MHz | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 22 V | Base Product Number |
Diode Type Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |



