
SVC348S-AL | |
|---|---|
DigiKey Part Number | 2156-SVC348S-AL-ND |
Manufacturer | |
Manufacturer Product Number | SVC348S-AL |
Description | DIODE VARACTOR 16V DUAL 3-SPA |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Through Hole 3-SPA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 26pF @ 8V, 1MHz | |
Capacitance Ratio | 18.5 | |
Capacitance Ratio Condition | C1/C8 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 200 @ 1V, 1MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SPA |
| Bulk: | 107230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 514 | 4,19960 Kč | 6 358,19 Kč |
| Unit Price without VAT: | 4,19960 Kč |
|---|---|
| Unit Price with VAT: | 5,08152 Kč |


