Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA24

DigiKey Part Number
SSA24TR-ND - Tape & Reel (TR)
SSA24CT-ND - Cut Tape (CT)
SSA24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA24
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SSA24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
9.84 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B240AQ-13-FDiodes Incorporated1 039B240AQ-13-FDICT-ND12,10000 KčDirect
B140Q-13-FDiodes Incorporated2 968B140Q-13-FDICT-ND8,13000 KčSimilar
RB050L-40DDTE25Rohm Semiconductor2 696RB050L-40DDTE25CT-ND24,19000 KčSimilar
RB058L-40DDTE25Rohm Semiconductor1 436RB058L-40DDTE25CT-ND22,94000 KčSimilar
RB058L-40TE25Rohm Semiconductor2 943RB058L-40TE25CT-ND22,32000 KčSimilar
In-Stock: 16 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1010,82400 Kč108,24 Kč
1006,97830 Kč697,83 Kč
5005,32316 Kč2 661,58 Kč
1 0004,78926 Kč4 789,26 Kč
2 0004,33972 Kč8 679,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,39850 Kč25 488,75 Kč
15 0003,14665 Kč47 199,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč