
SS34FA | |
|---|---|
DigiKey Part Number | SS34FATR-ND - Tape & Reel (TR) SS34FACT-ND - Cut Tape (CT) SS34FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34FA |
Description | DIODE SCHOTTKY 40V 3A SOD123FA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | SS34FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| 500 | 4,93788 Kč | 2 468,94 Kč |
| 1 000 | 4,43646 Kč | 4 436,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51730 Kč | 10 551,90 Kč |
| 6 000 | 3,21976 Kč | 19 318,56 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











