SMUN5214DW1T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2
Unit Price: 9,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 34 321
Unit Price: 4,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 166
Unit Price: 4,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 527
Unit Price: 5,21000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SMUN5214DW1T1G

DigiKey Part Number
SMUN5214DW1T1GOSTR-ND - Tape & Reel (TR)
SMUN5214DW1T1GOSCT-ND - Cut Tape (CT)
SMUN5214DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN5214DW1T1G
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMUN5214DW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
187mW
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
10kOhms
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR135SH6327XTSA1Infineon Technologies2BCR135SH6327XTSA1CT-ND9,80000 KčDirect
PUMD9,115Nexperia USA Inc.34 3211727-5234-1-ND4,17000 KčSimilar
PUMH9,115Nexperia USA Inc.5 1661727-5237-1-ND4,17000 KčSimilar
PUMH9,165Nexperia USA Inc.6 5271727-PUMH9,165CT-ND5,21000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,65000 Kč36,50 Kč
1002,27530 Kč227,53 Kč
5001,67344 Kč836,72 Kč
1 0001,47865 Kč1 478,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16033 Kč3 480,99 Kč
6 0001,04187 Kč6 251,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč