


SMUN5214DW1T1G | |
|---|---|
DigiKey Part Number | SMUN5214DW1T1GOSTR-ND - Tape & Reel (TR) SMUN5214DW1T1GOSCT-ND - Cut Tape (CT) SMUN5214DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5214DW1T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5214DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,47300 Kč | 34,73 Kč |
| 100 | 2,16600 Kč | 216,60 Kč |
| 500 | 1,59348 Kč | 796,74 Kč |
| 1 000 | 1,40782 Kč | 1 407,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17115 Kč | 3 513,45 Kč |
| 6 000 | 1,05159 Kč | 6 309,54 Kč |
| 9 000 | 0,99061 Kč | 8 915,49 Kč |
| 15 000 | 0,92203 Kč | 13 830,45 Kč |
| 21 000 | 0,88139 Kč | 18 509,19 Kč |
| 30 000 | 0,84187 Kč | 25 256,10 Kč |
| 75 000 | 0,75512 Kč | 56 634,00 Kč |
| 150 000 | 0,70150 Kč | 105 225,00 Kč |
| 300 000 | 0,67360 Kč | 202 080,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



