SMUN2211T3G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,04715 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 0,02010 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 0,04070 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 20
Unit Price: 0,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 942
Unit Price: 0,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 985
Unit Price: 0,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04115 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 Kč

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
SC 59

SMUN2211T3G

DigiKey Part Number
488-SMUN2211T3GTR-ND - Tape & Reel (TR)
488-SMUN2211T3GCT-ND - Cut Tape (CT)
488-SMUN2211T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN2211T3G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
SMUN2211T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
230 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60065 Kč6 006,50 Kč
20 0000,54148 Kč10 829,60 Kč
30 0000,51129 Kč15 338,70 Kč
50 0000,47735 Kč23 867,50 Kč
70 0000,45724 Kč32 006,80 Kč
100 0000,43769 Kč43 769,00 Kč
250 0000,39478 Kč98 695,00 Kč
500 0000,36827 Kč184 135,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč