Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

SBC817-25LT3G | |
|---|---|
DigiKey Part Number | SBC817-25LT3GOSTR-ND - Tape & Reel (TR) SBC817-25LT3GOSCT-ND - Cut Tape (CT) SBC817-25LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC817-25LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC817-25LT3G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW66GLT1G | onsemi | 24 353 | BCW66GLT1GOSCT-ND | 3,36000 Kč | Similar |
| BCW71 | onsemi | 0 | BCW71CT-ND | 7,56000 Kč | Similar |
| BSR14 | onsemi | 143 390 | BSR14CT-ND | 10,08000 Kč | Similar |
| BSR17A | onsemi | 0 | BSR17ATR-ND | 0,00000 Kč | Similar |
| MMBT100 | onsemi | 219 910 | MMBT100CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,89820 Kč | 189,82 Kč |
| 500 | 1,38922 Kč | 694,61 Kč |
| 1 000 | 1,22397 Kč | 1 223,97 Kč |
| 2 000 | 1,08444 Kč | 2 168,88 Kč |
| 5 000 | 0,93294 Kč | 4 664,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79160 Kč | 7 916,00 Kč |
| 20 000 | 0,71705 Kč | 14 341,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





