Similar
Similar
Similar

SBAV199LT3G | |
|---|---|
DigiKey Part Number | SBAV199LT3GOSTR-ND - Tape & Reel (TR) SBAV199LT3GOSCT-ND - Cut Tape (CT) SBAV199LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAV199LT3G |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAV199LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,28300 Kč | 128,30 Kč |
| 500 | 0,93022 Kč | 465,11 Kč |
| 1 000 | 0,81598 Kč | 815,98 Kč |
| 2 000 | 0,71939 Kč | 1 438,78 Kč |
| 5 000 | 0,61432 Kč | 3 071,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54920 Kč | 5 492,00 Kč |
| 20 000 | 0,49431 Kč | 9 886,20 Kč |
| 30 000 | 0,46632 Kč | 13 989,60 Kč |
| 50 000 | 0,43485 Kč | 21 742,50 Kč |
| 70 000 | 0,41620 Kč | 29 134,00 Kč |
| 100 000 | 0,39807 Kč | 39 807,00 Kč |
| 250 000 | 0,35827 Kč | 89 567,50 Kč |
| 500 000 | 0,33367 Kč | 166 835,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |












