
DP83TC812SRHATQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC812SRHATQ1TR-ND - Tape & Reel (TR) 296-DP83TC812SRHATQ1CT-ND - Cut Tape (CT) 296-DP83TC812SRHATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC812SRHATQ1 |
Description | IC TRANSCEIVER FULL 1/1 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 1.25Gbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,75800 Kč | 727,58 Kč |
| 25 | 67,00040 Kč | 1 675,01 Kč |
| 100 | 60,66740 Kč | 6 066,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,64708 Kč | 14 411,77 Kč |
| 500 | 55,82696 Kč | 27 913,48 Kč |
| 750 | 54,91537 Kč | 41 186,53 Kč |
| 1 250 | 53,90539 Kč | 67 381,74 Kč |
| 1 750 | 53,31488 Kč | 93 301,04 Kč |
| 2 500 | 52,74731 Kč | 131 868,27 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |











