
SBAV199LT3G | |
|---|---|
DigiKey Part Number | SBAV199LT3GOSTR-ND - Tape & Reel (TR) SBAV199LT3GOSCT-ND - Cut Tape (CT) SBAV199LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAV199LT3G |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAV199LT3G Models |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPD6001S TR PBFREE | Central Semiconductor Corp | 12 449 | 1514-CMPD6001STRPBFREECT-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 500 | 1,00496 Kč | 502,48 Kč |
| 1 000 | 0,88129 Kč | 881,29 Kč |
| 2 000 | 0,77693 Kč | 1 553,86 Kč |
| 5 000 | 0,66349 Kč | 3 317,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54920 Kč | 5 492,00 Kč |
| 20 000 | 0,49431 Kč | 9 886,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


