Similar
Similar
Similar
Similar
Similar



SBAS20HT1G | |
|---|---|
DigiKey Part Number | SBAS20HT1GOSTR-ND - Tape & Reel (TR) SBAS20HT1GOSCT-ND - Cut Tape (CT) SBAS20HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS20HT1G |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS20HT1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS2103WE6327HTSA1 | Infineon Technologies | 0 | BAS2103WE6327HTSA1CT-ND | 0,41000 Kč | Similar |
| BAV20WS-7 | Diodes Incorporated | 0 | BAV20WSDITR-ND | 0,06460 Kč | Similar |
| BAV20WS-7-F | Diodes Incorporated | 438 | BAV20WS-FDICT-ND | 0,21000 Kč | Similar |
| BAV20WS-AU_R1_000A1 | Panjit International Inc. | 9 907 | 3757-BAV20WS-AU_R1_000A1CT-ND | 0,10000 Kč | Similar |
| BAV21WS-7-F | Diodes Incorporated | 0 | BAV21WS-FDICT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96332 Kč | 2 889,96 Kč |
| 6 000 | 0,86218 Kč | 5 173,08 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





