DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A

DigiKey Part Number
S3AFSTR-ND - Tape & Reel (TR)
S3AFSCT-ND - Cut Tape (CT)
S3AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A
Description
DIODE STANDARD 50V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
105,49400 Kč54,94 Kč
1005,42040 Kč542,04 Kč
5004,44786 Kč2 223,93 Kč
1 0003,99382 Kč3 993,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84891 Kč8 546,73 Kč
6 0002,73650 Kč16 419,00 Kč
9 0002,71283 Kč24 415,47 Kč
15 0002,61701 Kč39 255,15 Kč
75 0002,56021 Kč192 015,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč