


SPD08P06PGBTMA1 | |
|---|---|
DigiKey Part Number | SPD08P06PGBTMA1TR-ND - Tape & Reel (TR) SPD08P06PGBTMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPD08P06PGBTMA1 |
Description | MOSFET P-CH 60V 8.83A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.83A (Ta) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD08P06PGBTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.2V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 10A, 6.2V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 100 | 10,79510 Kč | 1 079,51 Kč |
| 500 | 8,37358 Kč | 4 186,79 Kč |
| 1 000 | 7,59351 Kč | 7 593,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,30738 Kč | 15 768,45 Kč |
| 5 000 | 5,81943 Kč | 29 097,15 Kč |
| 7 500 | 5,57083 Kč | 41 781,22 Kč |
| 12 500 | 5,29155 Kč | 66 144,38 Kč |
| 17 500 | 5,22063 Kč | 91 361,02 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





