
IPD85P04P4L06ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD85P04P4L06ATMA2TR-ND - Tape & Reel (TR) 448-IPD85P04P4L06ATMA2CT-ND - Cut Tape (CT) 448-IPD85P04P4L06ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD85P04P4L06ATMA2 |
Description | MOSFET P-CH 40V 85A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 85A (Tc) 88W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD85P04P4L06ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 85A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 6580 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 100 | 21,09670 Kč | 2 109,67 Kč |
| 500 | 16,79504 Kč | 8 397,52 Kč |
| 1 000 | 15,41127 Kč | 15 411,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,91420 Kč | 34 785,50 Kč |
| 5 000 | 12,98928 Kč | 64 946,40 Kč |
| 7 500 | 12,51836 Kč | 93 887,70 Kč |
| 12 500 | 11,98935 Kč | 149 866,88 Kč |
| 17 500 | 11,86124 Kč | 207 571,70 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |









