
IPD90P04P405ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD90P04P405ATMA2TR-ND - Tape & Reel (TR) 448-IPD90P04P405ATMA2CT-ND - Cut Tape (CT) 448-IPD90P04P405ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90P04P405ATMA2 |
Description | MOSFET P-CH 40V 90A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90P04P405ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 100 | 27,35830 Kč | 2 735,83 Kč |
| 500 | 22,01472 Kč | 11 007,36 Kč |
| 1 000 | 20,29688 Kč | 20 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,43851 Kč | 46 096,28 Kč |
| 5 000 | 17,29085 Kč | 86 454,25 Kč |
| 7 500 | 16,70646 Kč | 125 298,45 Kč |
| 12 500 | 16,43094 Kč | 205 386,75 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |





