


RURG5060-F085 | |
|---|---|
DigiKey Part Number | RURG5060-F085-ND |
Manufacturer | |
Manufacturer Product Number | RURG5060-F085 |
Description | DIODE AVALANCHE 600V 50A TO2472 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 50A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | RURG5060-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 30 | 75,19400 Kč | 2 255,82 Kč |
| 120 | 62,67900 Kč | 7 521,48 Kč |
| 510 | 53,50455 Kč | 27 287,32 Kč |
| 1 020 | 52,28234 Kč | 53 327,99 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |










