SCR 200 V 50 A Standard Recovery Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTW69-200RG

DigiKey Part Number
497-4186-5-ND
Manufacturer
Manufacturer Product Number
BTW69-200RG
Description
SCR 200V 50A TOP3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 200 V 50 A Standard Recovery Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
BTW69-200RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
80 mA
Voltage - On State (Vtm) (Max)
1.9 V
Current - On State (It (AV)) (Max)
32 A
Current - On State (It (RMS)) (Max)
50 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
580A, 610A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TOP-3
Supplier Device Package
TOP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
3074,99100 Kč2 249,73 Kč
12062,50408 Kč7 500,49 Kč
51053,35098 Kč27 209,00 Kč
1 02052,10922 Kč53 151,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč