
P2500J | |
|---|---|
DigiKey Part Number | 4878-P2500JCT-ND - Cut Tape (CT) 4878-P2500JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2500J |
Description | DIODE STANDARD 600V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 100 | 16,23990 Kč | 1 623,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,79996 Kč | 6 399,98 Kč |
| 1 000 | 11,69295 Kč | 11 692,95 Kč |
| 1 500 | 11,12894 Kč | 16 693,41 Kč |
| 2 500 | 10,49497 Kč | 26 237,42 Kč |
| 3 500 | 10,11966 Kč | 35 418,81 Kč |
| 5 000 | 9,75479 Kč | 48 773,95 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










