I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535EDTR2G

DigiKey Part Number
PCA9535EDTR2GOSTR-ND - Tape & Reel (TR)
PCA9535EDTR2GOSCT-ND - Cut Tape (CT)
PCA9535EDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535EDTR2G
Description
IC XPND 100KHZ I2C SMBUS 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 100 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9535EDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,00344 Kč70 008,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1043,69700 Kč436,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1054,99400 Kč549,94 Kč
2547,06080 Kč1 176,52 Kč
10038,09040 Kč3 809,04 Kč
25033,68752 Kč8 421,88 Kč
50030,97834 Kč15 489,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč

Other Suppliers on DigiKey

23In Stock
Ships from Rochester Electronics, LLC