


LTC4231HUD-2#PBF | |
|---|---|
DigiKey Part Number | LTC4231HUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231HUD-2#PBF |
Description | IC HOT SWAP CTRLR GP 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231HUD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 4 µA | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 154,39800 Kč | 1 543,98 Kč |
| 25 | 143,42480 Kč | 3 585,62 Kč |
| 121 | 130,04529 Kč | 15 735,48 Kč |
| 363 | 123,67069 Kč | 44 892,46 Kč |
| 605 | 121,31395 Kč | 73 394,94 Kč |
| 1 089 | 118,98944 Kč | 129 579,50 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |










