
MAX9611AUB+ | |
|---|---|
DigiKey Part Number | MAX9611AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9611AUB+ |
Description | IC CURR SENSE 1 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9611AUB+ Models |
Category | Current - Supply 1.6mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 2.5 MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 4 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 99,31400 Kč | 993,14 Kč |
| 50 | 87,20940 Kč | 4 360,47 Kč |
| 100 | 83,46160 Kč | 8 346,16 Kč |
| 250 | 79,50616 Kč | 19 876,54 Kč |
| 500 | 77,12238 Kč | 38 561,19 Kč |
| 1 000 | 75,16009 Kč | 75 160,09 Kč |
| 2 500 | 73,08893 Kč | 182 722,33 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |





