


LTC3624EDD-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC3624EDD-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3624EDD-3.3#PBF |
Description | IC REG BUCK 3.3V 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624EDD-3.3#PBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 25 | 145,35640 Kč | 3 633,91 Kč |
| 121 | 131,76504 Kč | 15 943,57 Kč |
| 363 | 125,28865 Kč | 45 479,78 Kč |
| 605 | 122,89418 Kč | 74 350,98 Kč |
| 1 089 | 120,53199 Kč | 131 259,34 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |






