


LTC4362IDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4362IDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4362IDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC4362IDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4362IDCB-1#TRMPBF |
Description | IC OVP/OVC PROTECT LATCHOFF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362IDCB-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 28V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x3) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,38900 Kč | 973,89 Kč |
| 25 | 89,96400 Kč | 2 249,10 Kč |
| 100 | 81,79560 Kč | 8 179,56 Kč |
| 250 | 78,71060 Kč | 19 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,55416 Kč | 37 777,08 Kč |
| 1 000 | 73,62256 Kč | 73 622,56 Kč |
| 1 500 | 72,65546 Kč | 108 983,19 Kč |
| 2 500 | 71,58327 Kč | 178 958,17 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |



